LVoltage SIM/SmartCard Level Translators

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

SIM/Smart Card Level Shifting
+1.4V to +5.5V Controller Voltage Range
+1.7V to +5.5V Card Voltage Range
±10kV ESD Card Socket Protection
Allows Level Translation with DVCC > VCC or DVCC < VCC
Automatically Shuts Down When Either Supply Is Removed
Card Contacts Actively Pulled Low During Shutdown
1μA Total Quiescent Supply Current
0.01μA Total Shutdown Supply Current
Ultra-Small 10-Pin μMAX Package

Applications
Logic-Level Translation
SIM Interface in GSM Cellular Telephones
Smart Card Readers
SPI™, QSPI™, and MICROWIRE™ Level Translation

Specifications
Attribute Value
Logic Function Level Translator
Output Type Open Drain
Mounting Type Surface Mount
Package Type μMAX
Pin Count 10
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Length 3.05mm
Maximum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Width 3.05mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.4 V
196 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
Was $6.95
$ 5.24
(exc. GST)
$ 5.76
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$5.24
$10.48
10 - 18
$5.175
$10.35
20 +
$5.07
$10.14
*price indicative
Packaging Options:
Related Products
I²C/SMBus Voltage-Level Translator, Texas Instruments I²C, pronounced I-squared-C, ...
Description:
I²C/SMBus Voltage-Level Translator, Texas Instruments I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
The NCN4555 is a level shifter analog circuit ...
Description:
The NCN4555 is a level shifter analog circuit designed to translate the voltages between a SIM Card and an external microcontroller or MPU A built-in LDO-type DC/DC converter makes the NCN4555 usable to drive 1.8 V and 3.0 V SIM ...
NLSV Series, ON Semiconductor The NLSV series of ...
Description:
NLSV Series, ON Semiconductor The NLSV series of devices from ON Semiconductor are dual-supply non-inverting level translators These configurable voltage level translators have input and output ports which are able to track VCCA and VCCB power supply rails. The NLSV ...
The NLSV1T34 is a 1-bit configurable dual supply ...
Description:
The NLSV1T34 is a 1-bit configurable dual supply voltage level translator The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to ...