Maxim Integrated MAX31856MUD+, Logic Level Translator, 14-Pin TSSOP
3618 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 190-5444
- Mfr. Part No.:
- MAX31856MUD+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Pack* |
2 + | $10.645 | $21.29 |
*price indicative |
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 4.5mm |