LPower Octal Digi Translator/Serializer

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Very Low Power and Heat DissipationLow Quiescent Current (1.4mA typ)Highly Accurate and Stable Input Current Limiters, Adjustable from 0.5mA to 6mA High Integration Reduces BOM Count, Board Size, and System CostEight High-Voltage Input Channels (36V max)On-Chip 8-1 Serialization with SPI InterfaceOn-Chip 5V RegulatorOn-Chip Overtemperature IndicatorOn-Chip Field Supply Voltage MonitorIntegrated Debounce Filters, Selectable from 0 to 3msRobust Features and Performance for Industrial EnvironmentsMultibit CRC Code Generation and Transmission for Error Detection and More Reliable Data TransmissionHigh ESD Immunity on All Field Input PinsAccepts Industry Standard Input TypesConfigurable for IEC 61131-2 Input Types 1, 2, and 3Flexible Power Supply Capability Enables Usage in 5V, 12V, 24V, and Higher Voltage SystemsWide Operating Field Supply Range of 7V to 36VCan Be Powered From the Logic-Side Using a 5V Supply ApplicationsDigital Input Modules for PLCsIndustrial, Building, and Process AutomationMotor Control

Specifications
Attribute Value
Logic Function Translator
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Dimensions 9.8 x 4.5 x 0.95mm
Height 0.95mm
Length 9.8mm
Maximum Operating Supply Voltage 36 V
Maximum Operating Temperature +125 °C
Width 4.5mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 7 V
350 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 3.282
(exc. GST)
$ 3.61
(inc. GST)
units
Per unit
Per Tube*
50 +
$3.282
$164.10
*price indicative
Related Products
The NLSV series of devices from ON Semiconductor ...
Description:
The NLSV series of devices from ON Semiconductor are dual-supply non-inverting level translators These configurable voltage level translators have input and output ports which are able to track VCCA and VCCB power supply rails. The NLSV series allows universal low-voltage ...
The SY10/100ELT22 are dual TTL-to-differential PECL translators Because ...
Description:
The SY10/100ELT22 are dual TTL-to-differential PECL translators Because PECL (Positive ECL) levels are used, only +5V and ground are required. The small outline 8-lead SOIC package and the low skew, dual gate design of the ELT22 makes it ideal for ...
The NLSV series of devices from ON Semiconductor ...
Description:
The NLSV series of devices from ON Semiconductor are dual-supply non-inverting level translators These configurable voltage level translators have input and output ports which are able to track VCCA and VCCB power supply rails. The NLSV series allows universal low-voltage ...
The MC10H125 is a quad translator for interfacing ...
Description:
The MC10H125 is a quad translator for interfacing data and control signals between the MECL section and saturated logic section of digital systems The 10H part is a functional/pinout duplication of the standard MECL 10K family part, with 100% improvement ...