6-Chan H-Speed Logic-Level Translators

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Compatible with 4mA Input Drivers or Larger
100Mbps Guaranteed Data Rate
Six Bidirectional Channels
Clock Return Output (MAX13035E)
Enable Input (MAX13030E–MAX13034E)
±15kV ESD Protection on I/O VCC Lines
+1.62V ≤ VL ≤ +3.2V and +2.2V ≤ VCC ≤ +3.6V Supply Voltage Range
Lead-Free, 16-Bump UCSP (2mm x 2mm) and 16-pin TQFN (4mm x 4mm) Packages
Applications
Memory Stick Card Level Translation
MiniSD Card Level Translation
MMC Level Translation
SD Card Level Translation
TransFlash® Level Translation

Specifications
Attribute Value
Logic Function Logic Level Translator
Maximum Low Level Output Current 4mA
Output Type Open Drain, 3 State
Maximum Propagation Delay Time @ Maximum CL 6.5ns
Mounting Type Surface Mount
Package Type TQFN
Pin Count 16
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
Length 4.1mm
Maximum Operating Supply Voltage 4 V
Maximum Operating Temperature +85 °C
Width 4.1mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage -0.3 V
900 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 75)
$ 10.55
(exc. GST)
$ 11.61
(inc. GST)
units
Per unit
Per Tube*
75 +
$10.55
$791.25
*price indicative
Related Products
The NCN4555 is a level shifter analog circuit ...
Description:
The NCN4555 is a level shifter analog circuit designed to translate the voltages between a SIM Card and an external microcontroller or MPU A built-in LDO-type DC/DC converter makes the NCN4555 usable to drive 1.8 V and 3.0 V SIM ...
NLSV Series, ON Semiconductor The NLSV series of ...
Description:
NLSV Series, ON Semiconductor The NLSV series of devices from ON Semiconductor are dual-supply non-inverting level translators These configurable voltage level translators have input and output ports which are able to track VCCA and VCCB power supply rails. The NLSV ...
The NLSV1T34 is a 1-bit configurable dual supply ...
Description:
The NLSV1T34 is a 1-bit configurable dual supply voltage level translator The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to ...
The MC10H125 is a quad translator for interfacing ...
Description:
The MC10H125 is a quad translator for interfacing data and control signals between the MECL section and saturated logic section of digital systems The 10H part is a functional/pinout duplication of the standard MECL 10K family part, with 100% improvement ...