ON Semiconductor MC100ELT21DTG, Logic Level Translator, PECL to TTL, TTL, 8-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic

Specifications
Attribute Value
Logic Family ECL
Logic Function Translator
Translation PECL to TTL
Maximum High Level Output Current -3mA
Maximum Low Level Output Current 24mA
Output Type TTL
Maximum Propagation Delay Time @ Maximum CL 5.5ns
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
Width 3.1mm
Maximum Operating Temperature +85 °C
Discontinued product