Analog Devices ADG3231BRJZ-REEL7, Logic Level Translator, Level Translator, LVTTL to CMOS, Single Ended, 6-Pin SOT-23

  • RS Stock No. 160-3364
  • Mfr. Part No. ADG3231BRJZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Logic Function Level Translator
Translation LVTTL to CMOS
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Output Type Single Ended
Maximum Propagation Delay Time @ Maximum CL 10.25 ns @ 30 pF
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.7 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Propagation Delay Test Condition 30pF
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.65 V
Width 1.7mm
On back order for despatch 08/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 1.424
(exc. GST)
$ 1.566
(inc. GST)
units
Per unit
Per Reel*
3000 +
$1.424
$4,272.00
*price indicative
Related Products
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...