- RS Stock No.:
- 818-4156
- Mfr. Part No.:
- NS5SQ11BV2
- Brand:
- Omron
- RS Stock No.:
- 818-4156
- Mfr. Part No.:
- NS5SQ11BV2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
NS5S Series HMI
The NS series of HMI's can be used in a wide range of operations, such as conceptual designs through to commissioning, operation, and maintenance. These smart and innovative HMI's can support every users needs.
TFT colour LCD 5.7in display screen
LED backlight
Attractive, convenient features for easier operation
Built-in ethernet port
Supported memory card
IP65 oil-proof type protection (front panel)
LED backlight
Attractive, convenient features for easier operation
Built-in ethernet port
Supported memory card
IP65 oil-proof type protection (front panel)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Omron NS Series
Related links
- Texas Instruments SN74ALS133N 13-Input NAND Logic Gate
- Texas Instruments SN74LVC1G00DBVT 1-Input NAND Logic Gate
- Texas Instruments SN74LVC1G86DCKT 2-Input XOR Logic Gate
- Texas Instruments CD4002BE 4-Input NOR Logic Gate
- Texas Instruments LM66100DCKT 1-Input Logic Gate
- Nexperia 74AUP1T97GW-Q100H 3-Input Multifunction Logic Gate
- ROHM BD7LS08G-CTL 2-Input AND Logic Gate