- RS Stock No.:
- 809-6103
- Mfr. Part No.:
- 74AC11008D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-6103
- Mfr. Part No.:
- 74AC11008D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 16 |
Logic Family | AC |
Input Type | Differential |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 10.2 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 24mA |
Height | 1.5mm |
Width | 4mm |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Output Type | Single Ended |
Length | 10mm |
Propagation Delay Test Condition | 50pF |