- RS Stock No.:
- 803-0860
- Mfr. Part No.:
- 74LCX02MTC
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 803-0860
- Mfr. Part No.:
- 74LCX02MTC
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LCX |
Input Type | CMOS |
Maximum Operating Supply Voltage | 3.6 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 30 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 24mA |
Height | 0.9mm |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 0.9mm |
Propagation Delay Test Condition | 30pF |
Output Type | Single Ended |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Minimum Operating Temperature | -40 °C |