- RS Stock No.:
- 802-4300
- Mfr. Part No.:
- NL17SZ00XV5T2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-4300
- Mfr. Part No.:
- NL17SZ00XV5T2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOT-553 |
Pin Count | 5 |
Logic Family | LCX |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -32mA |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 15 pF |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Low Level Output Current | 32mA |
Width | 1.3mm |
Dimensions | 1.7 x 1.3 x 0.6mm |
Maximum Operating Temperature | +125 °C |
Output Type | Single Ended |
Propagation Delay Test Condition | 15pF |
Height | 0.6mm |
Minimum Operating Temperature | -55 °C |
Length | 1.7mm |