- RS Stock No.:
- 671-1816
- Mfr. Part No.:
- MM74HC86MX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 671-1816
- Mfr. Part No.:
- MM74HC86MX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | XOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 2 V, 20 ns @ 6 V, 24 ns @ 4.5 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 5.2mA |
Minimum Operating Temperature | -40 °C |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Dimensions | 8.75 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |