- RS Stock No.:
- 146-0489
- Mfr. Part No.:
- 74HCT1G08GW,125
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0489
- Mfr. Part No.:
- 74HCT1G08GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HCT1G/74HCT2G/74HCT3G Family, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | HCT |
Input Type | TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -2mA |
Maximum Propagation Delay Time @ Maximum CL | 27ns |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 2mA |
Width | 1.35mm |
Height | 1mm |
Length | 2.25mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.25 x 1.35 x 1mm |
Output Type | Current |