Texas Instruments SN74ALS518DW, 8-Bit, Identity Comparator, Open Collector, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 809-9487
- Mfr. Part No.:
- SN74ALS518DW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-9487
- Mfr. Part No.:
- SN74ALS518DW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALS |
Logic Function | Identity Comparator |
Output Function | A=B |
Number of Bits | 8 |
Output Type | Open Collector |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | 0.1mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 33 ns@ 50 pF |
Dimensions | 13 x 7.6 x 2.35mm |
Height | 2.35mm |
Propagation Delay Test Condition | 50pF |
Width | 7.6mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 13mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |