AD606JNZ Analog Devices, Log Amplifier, 5 V Differential, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Logarithmic Detectors, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 0.003MΩ
Output Type Differential
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 20.07 x 6.35 x 3.3mm
Height 3.3mm
Length 20.07mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.35mm
60 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 97.17
(exc. GST)
$ 106.89
(inc. GST)
units
Per unit
1 - 9
$97.17
10 - 49
$96.50
50 - 99
$95.83
100 - 249
$95.16
250 +
$94.91
Packaging Options: