MPN

AD8304ARUZ Analog Devices, Log Amplifier, 5 V Rail to Rail Output Rail to Rail, 14-Pin TSSOP

This image is representative of the product range


42 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$35.39

(exc. GST)

$38.93

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
497-1316
Mfr. Part No.:
AD8304ARUZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 4$35.39
5 - 19$35.15
20 - 49$34.06
50 - 99$32.98
100 +$32.19

Signal Conversion, Analog Devices


AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage5 V
Maximum Input Offset Voltage20mV
Maximum Input Resistance35MΩ
Rail to RailRail to Rail Output
Output TypeRail to Rail
Mounting TypeSurface Mount
Package TypeTSSOP
Pin Count14
Dimensions5 x 4.4 x 1mm
Height1mm
Length5mm
Maximum Operating Temperature+85 °C
Width4.4mm
Minimum Operating Temperature-40 °C