AD8307ARZ Analog Devices, Log Amplifier, 3 V, 5 V Rail to Rail Output Rail to Rail, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Logarithmic Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Maximum Input Offset Voltage 0.5mV
Maximum Input Resistance 0.001MΩ
Rail to Rail Rail to Rail Output
Output Type Rail to Rail
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
490 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 16.51
(exc. GST)
$ 18.16
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$16.51
$1,617.98
196 +
$16.319
$1,599.262
*price indicative