- RS Stock No.:
- 174-9166
- Mfr. Part No.:
- 148862
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 174-9166
- Mfr. Part No.:
- 148862
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brady Lock And Tag Carrier System
The Brady safety lock and tag carrier hold up to 12 safety padlocks with an offset design which permits flush wall and machine mounting. This conveniently organizes personal lockout, hasps and tag device by storing all necessary supplies for equipment lockout with one carrier. It is made of moulded fibreglass reinforced nylon for lock carrier, aluminium for D clips and vinyl sheathed steel for cable.
Features and Benefits
• Includes a key strap and carabineers
• Easy to clip back to back to carry 24 padlocks
• Easy to attach on a belt
• Available in blue colour
• Labels available in English, Spanish and French with three lockout procedure tags
• Supply additional 12 red keyed different locks
• Easy to clip back to back to carry 24 padlocks
• Easy to attach on a belt
• Available in blue colour
• Labels available in English, Spanish and French with three lockout procedure tags
• Supply additional 12 red keyed different locks
Applications
• Industry
• Factory
• Shops
• Home security
• Factory
• Shops
• Home security
Certifications
• ANSI Standard Z244 Approved
• OSHA 29 CFR 1910.147
• UL Approved
• OSHA 29 CFR 1910.147
• UL Approved
Specifications
Attribute | Value |
---|---|
Type | Operating Tool |
Colour | Blue |
Material | Glass Fibre Reinforced Plastic |