- RS Stock No.:
- 174-9164
- Mfr. Part No.:
- 149228
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 174-9164
- Mfr. Part No.:
- 149228
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brady Pipe Blind Lockout
The Brady pipe blind lockout is a 7mm diameter shackle and 76mm attachment point stainless steel device. It works with the widest range of pipes to easily and temporarily avoid the release of gas, steam and hazardous liquids while pipe maintenance is still ongoing. The device is built out of heavy duty 304 stainless steel with rugged, cast aluminium locking bars with a powder coated polyester finish.
Features and Benefits
• Versatile safety lockout devices secure the flange bolts of 1/2in to 48in diameter pipes
• 1 or 2 flange bolt locking for extra security
• Fast, easy and effective application
• Designed for EPL Gb and Gc Explosive Atmospheres
• Complete the lockout with 1 to 4 padlocks
• Service temperature range between -40°C and 90°C
• Chemical resistant device
• Extendable locking arm secures recessed bolt positions
• Durable and easy to use
• 1 or 2 flange bolt locking for extra security
• Fast, easy and effective application
• Designed for EPL Gb and Gc Explosive Atmospheres
• Complete the lockout with 1 to 4 padlocks
• Service temperature range between -40°C and 90°C
• Chemical resistant device
• Extendable locking arm secures recessed bolt positions
• Durable and easy to use
Applications
• Mechanical risk lockout applications
• Automation industry
• Automation industry
Certifications
• ANSI Z244
• OSHA 29 CFR 1910.147
• ANSI Z244
• OSHA 29 CFR 1910.147
• OSHA 29 CFR 1910.147
• ANSI Z244
• OSHA 29 CFR 1910.147
Specifications
Attribute | Value |
---|---|
Type | Lockout Device |
Colour | Red |
Material | Aluminium, Stainless Steel |
Attachment Point Minimum Size | 13mm |
Attachment Point Maximum Size | 76mm |
Lock Shackle Maximum Diameter | 7mm |