- RS Stock No.:
- 305-7863
- Mfr. Part No.:
- 250566
- Brand:
- Brady
28 In Global stock for delivery within 10 working day(s)
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.79
(exc. GST)
$12.97
(inc. GST)
Units | Per unit |
1 + | $11.79 |
- RS Stock No.:
- 305-7863
- Mfr. Part No.:
- 250566
- Brand:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Information signs
Made from flexible adhesive polyester.
Disability Awareness Tactile Signs & Labels
Tactile signs and labels provide an inexpensive but effective means of approach towards implementing the National Disability Councils guidelines for equality of access. This range of signage incorporates (grade 1) braille as well as raised letters and pictograms in strong contrasting colours suitable to provide an early implementation program to meet the "reasonable adjustments" criteria of the Disability Discrimination Act (1995).
Provided with a strong acrylic based adhesive for effective fitting
Signs are made high quality durable, 'fire rated' plastics
Signs are vacuum formed and embossed
Signs are made high quality durable, 'fire rated' plastics
Signs are vacuum formed and embossed
Specifications
Attribute | Value |
---|---|
Width | 75mm |
Sign Description | Amenities |
Self-Adhesive | Yes |
Text Language | None |
Sign or Label | Sign |
Material | PET |
Height | 150mm |