- RS Stock No.:
- 181-2262
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2262
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Multi message construction site sign
Material: 1.2mm environmentally friendly rigid polypropylene
Size: 300 x 400 mm (H x W)
Material: 1.2mm environmentally friendly rigid polypropylene
Size: 300 x 400 mm (H x W)
Specifications
Attribute | Value |
---|---|
Height | 300mm |
Text Language | English |
Sign or Label | Sign |
Width | 400mm |
Material | PP |
Text Message | Warning |