- RS Stock No.:
- 187-3265
- Mfr. Part No.:
- 7MH5102-1PD00
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$240.49
(exc. GST)
$264.54
(inc. GST)
Units | Per unit |
1 + | $240.49 |
- RS Stock No.:
- 187-3265
- Mfr. Part No.:
- 7MH5102-1PD00
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Load Cell, C3 Accuracy Class, 500g Weight - SIWAREX WL Series - 7MH5102-1PD00
Want to ensure accuracy in your weighing equipment? Partner up with this Siemens load cell. When fitted in a belt scale or another electronic measuring device, it lets you read weights of up to 5kg with a high precision level of 0.023%. This hardy unit holds its own in tough environments, thanks to its broad operating temperature range between -35°C and +65°C. Its aluminium body is strong and durable to stand the test of time, even in heavy-duty applications. Load cells like this are important for boosting the accuracy of quality-control tasks in settings like manufacturing plants and complex production lines.
Features & Benefits
• Included cable lets you mount it up to 3m from an energy source for flexibility
• Aluminium body is corrosion-resistant for protection in high-moisture workspaces
• Mounting screws need 15 to 20Nm tightening torque, so it's easy to install by hand
• Aluminium body is corrosion-resistant for protection in high-moisture workspaces
• Mounting screws need 15 to 20Nm tightening torque, so it's easy to install by hand
What's the IP rating of this load cell?
This component is IP65-rated, which shows that it's dust-tight and resists water damage when exposed to low-pressure jets from any direction.
IP65
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 5kg |
Series | SIWAREX WL |
Sensor Type | Single Point |
Terminal Type | Screw |
IP Rating | IP65 |
Length | 40mm |
Housing Material | Aluminium |
Width | 40mm |
Depth | 25mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +65°C |
Dimensions | 150 x 40 x 25 mm |