- RS Stock No.:
- 187-3254
- Mfr. Part No.:
- 7MH5113-4GD00
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,638.02
(exc. GST)
$2,901.82
(inc. GST)
Units | Per unit |
1 + | $2,638.02 |
- RS Stock No.:
- 187-3254
- Mfr. Part No.:
- 7MH5113-4GD00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Ring Torsion Load Cell
Due to its low installation dimensions, the Siemens ring torsion load cell is suitable for a variety of uses, particularly for use in container, conveyor, platform and roller table scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
The measurement element of the load cell is a stainless steel spring with a protection rating of IP66 and IP68.
The ring torsion load cell can be adapted to batching applications or legal-for trade scales due to its high resolution.
All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.
Capable of calibration to OIML.
The ring torsion load cell can be adapted to batching applications or legal-for trade scales due to its high resolution.
All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.
Capable of calibration to OIML.
Siwarex WL 280 Load Cell RN-S SA 2t C3 - Rated Load 2t - Accuracy class C3 - 6 m Cable length, 4 Wires - Made of Stainless steel
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 2000kg |
Series | SIWAREX WL |
IP Rating | IP66, IP68 |
Housing Material | Stainless Steel |
Depth | 24mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +70°C |
Accuracy | ±0.02% |
Force Measurement Range | 2000kg |
Dimensions | Ø 80 mm |
Related links
- Cable Knives
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Siemens Mounting Kit for Use with I/O Modules
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell
- Tedea Huntleigh Load Cell Compression Measure