- RS Stock No.:
- 185-6035
- Mfr. Part No.:
- 65023-003T-C3-01F
- Brand:
- Tedea Huntleigh
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$337.34
(exc. GST)
$371.07
(inc. GST)
Units | Per unit |
1 + | $337.34 |
- RS Stock No.:
- 185-6035
- Mfr. Part No.:
- 65023-003T-C3-01F
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 65023 is a low profile shear beam load cell designed for high accuracy platform scales, pallet scales and process weighing applications. It has high immunity to shock or side loading and is available in 2 or 3 mV/V sensitivity. Nickel plating and full environmental sealing assures longterm reliability. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension is achieved by feeding this voltage into the appropriate electronics.
Capacities: 50 to 10,000 kg (50 to 20,000 lbs)
Stainless steel construction
Suitable for compression and tension applications
Trimmed output versions standard
Applications
Suspended hoppers
Overhead track scales
Force measurement
Stainless steel construction
Suitable for compression and tension applications
Trimmed output versions standard
Applications
Suspended hoppers
Overhead track scales
Force measurement
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 3000kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP67 |
Housing Material | Alloy Tool Steel |
Length | 130mm |
Width | 32mm |
Depth | 32mm |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +65°C |
Dimensions | 32 x 32 x 130 mm |
Force Measurement Range | 3000kg |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens SIWAREX WL Series Load Cell Compression Measure
- Tedea Huntleigh Load Cell Compression Measure