- RS Stock No.:
- 185-6029
- Mfr. Part No.:
- 09363-500K-C3-00X
- Brand:
- Tedea Huntleigh
- RS Stock No.:
- 185-6029
- Mfr. Part No.:
- 09363-500K-C3-00X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
The 9363 is a multipurpose stainless steel S-type load cell which can be used in tension or compression. This product is suitable for a wide range of hybrid scales, overhead track scales, belt scales, and process weighing applications. Reliable sealing is ensured by the proprietary TRANSEAL potting compound and additional mechanical protection of the strain gage area.
Rated capacities of 250 to 20,000 pounds, 125 to 10,000 kg
Thru or threaded load hole configurations
Low sensitivity to axial loads
Low profile (ultra low available in 1000 to 2500 pound ranges)
Sensorgage™ sealed
Applications
Floor scales
Tank weighing
Bin and hopper weighing
Thru or threaded load hole configurations
Low sensitivity to axial loads
Low profile (ultra low available in 1000 to 2500 pound ranges)
Sensorgage™ sealed
Applications
Floor scales
Tank weighing
Bin and hopper weighing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 500kg |
Terminal Type | Cable |
IP Rating | IP67 |
Length | 61mm |
Housing Material | Stainless Steel |
Depth | 18mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Dimensions | 50.8 mm |