- RS Stock No.:
- 185-6026
- Mfr. Part No.:
- 03510-500K-C3-90X
- Brand:
- Tedea Huntleigh
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$441.82
(exc. GST)
$486.00
(inc. GST)
Units | Per unit |
1 + | $441.82 |
- RS Stock No.:
- 185-6026
- Mfr. Part No.:
- 03510-500K-C3-90X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 3510 provides the weighing industry with the ultimate protection necessary for todays hostile environments in an economical low profile range suitable for platform scale manufacture. Its low profile and all welded sealing combined with high accuracy makes this load cell ideally suited for low profile platforms, pallet truck weighers, tanks and silos. The guide slots incorporated into the upper and lower mounting faces enable manufacturers to easily position the load cell. Hermetically sealed against moisture, the construction of the Model 3510 in combination with a polyurethane dual shielded cable, enables continuous operation in harsh environments while maintaining a high operating specification. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension, is achieved by feeding this voltage into the appropriate electronics.
Capacities 300–5000 kg, 1000–5000 lbs
Stainless steel construction
Hermetically sealed
Specially designed for harsh environment
Applications
Low profile platforms
Pallet truck weighing
Tank and silo weighing
Harsh environment weighing
Food industry weighing
Stainless steel construction
Hermetically sealed
Specially designed for harsh environment
Applications
Low profile platforms
Pallet truck weighing
Tank and silo weighing
Harsh environment weighing
Food industry weighing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 500kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP69 |
Length | 48mm |
Housing Material | Stainless Steel |
Depth | 36.5mm |
Minimum Operating Temperature | -10 (Compensated) °C, -30 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +80 (Safe) °C |
Dimensions | 171.5 mm |