- RS Stock No.:
- 185-6021
- Mfr. Part No.:
- 03410-001T-C3-56X
- Brand:
- Tedea Huntleigh
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$414.96
(exc. GST)
$456.46
(inc. GST)
Units | Per unit |
1 + | $414.96 |
- RS Stock No.:
- 185-6021
- Mfr. Part No.:
- 03410-001T-C3-56X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 3410 is a low profile shear beam load cell designed for high accuracy platform scales, pallet scales and process weighing applications. It has high immunity to shock or side loading and is available in 2 or 3 mV/V sensitivity. Nickel plating and full environmental sealing assures long-term reliability. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension is achieved by feeding this voltage into the appropriate electronics.
Capacities 250–2000 kg and 1000–4000 lbs
Steel and stainless steel construction
Applications
Low profile platforms
Pallet truck weighing
Tank and silo weighing
Steel and stainless steel construction
Applications
Low profile platforms
Pallet truck weighing
Tank and silo weighing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 1000kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP67 |
Housing Material | Alloy Steel, Stainless Steel |
Length | 30.5mm |
Depth | 30.5mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 130 mm |