- RS Stock No.:
- 185-6011
- Mfr. Part No.:
- 01242-250K-C3-08X
- Brand:
- Tedea Huntleigh
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$228.80
(exc. GST)
$251.68
(inc. GST)
Units | Per unit |
1 + | $228.80 |
- RS Stock No.:
- 185-6011
- Mfr. Part No.:
- 01242-250K-C3-08X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1242 is a high accuracy, low profile, low cost, two-beam, single-point load cell ideally suited for industrial application where space is limited. Typical applications include platforms, hanging scales and personal weighers. A special humidity resistant protective coating assures long-term stability over the entire compensated temperature range. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension can be achieved by feeding this voltage into the appropriate electronics.
Capacities 50–250 kg
Aluminium construction
Single-point 400 x 400 mm platform
Applications
Small platforms
Hanging scales
Personal scales
Aluminium construction
Single-point 400 x 400 mm platform
Applications
Small platforms
Hanging scales
Personal scales
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 250kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP66 |
Housing Material | Aluminium |
Length | 38mm |
Depth | 38mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 150 mm |