- RS Stock No.:
- 185-6000
- Mfr. Part No.:
- 01042-020K-C3-16X
- Brand:
- Tedea Huntleigh
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$183.85
(exc. GST)
$202.23
(inc. GST)
Units | Per unit |
1 + | $183.85 |
- RS Stock No.:
- 185-6000
- Mfr. Part No.:
- 01042-020K-C3-16X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1042 is a low profile single-point load cell designed for direct mounting in weighing platforms. Its small physical size, combined with high accuracy and low cost, makes this load cell ideally suited for retail, bench and counting scales. Capacities of 5 kg and above are supplied as standard in anodized Aluminium. A humidity resistant protective coating assures long-term stability over the entire compensated temperature range. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extenstion, is achieved by feeding this voltage into the appropriate electronics.
Capacities 1–200 kg
Aluminium construction
Single-point 400 x 400 mm platform
High stiffness version available for dynamic weighing applications
Applications
Bench scales
Counting scales
Grocery scales
Aluminium construction
Single-point 400 x 400 mm platform
High stiffness version available for dynamic weighing applications
Applications
Bench scales
Counting scales
Grocery scales
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 20kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP66 |
Length | 40mm |
Housing Material | Aluminium |
Depth | 20mm |
Minimum Operating Temperature | -10 (Compensated) °C, -30 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 150 mm |