- RS Stock No.:
- 185-5973
- Mfr. Part No.:
- 00RLC-010T-C3-06X
- Brand:
- Tedea Huntleigh
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,467.27
(exc. GST)
$1,614.00
(inc. GST)
Units | Per unit |
1 + | $1,467.27 |
- RS Stock No.:
- 185-5973
- Mfr. Part No.:
- 00RLC-010T-C3-06X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
The RLC is a low profile, high performance stainless steel ring torsion type load cell. The fully welded construction and glass-to-metal cable-entry ensure that this product can be used successfully in harsh environments found in the food, chemical and allied process industries. This product is suitable for small and medium platform scales, hoppers and process weighing.
Capacity range: 100–500 kg
Stainless steel construction
Single-point 600 x 600 mm platform
Platform size 600 x 800 mm available
Applications
Food industry platforms
Marine and hybrid scales
Process weighing hoppers
Harsh environment
Stainless steel construction
Single-point 600 x 600 mm platform
Platform size 600 x 800 mm available
Applications
Food industry platforms
Marine and hybrid scales
Process weighing hoppers
Harsh environment
Specifications
Attribute | Value |
---|---|
Force Measured | Torsion |
Force/ Load Measurement Range | 10 t |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP66, IP68, IP69K |
Housing Material | Stainless Steel |
Depth | 35mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Dimensions | Ø 83 x 35 mm |
Force Measurement Range | 10 t |