- RS Stock No.:
- 185-5970
- Mfr. Part No.:
- 00HPS-030K-C3-04X
- Brand:
- Tedea Huntleigh
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,344.49
(exc. GST)
$2,578.94
(inc. GST)
Units | Per unit |
1 + | $2,344.49 |
- RS Stock No.:
- 185-5970
- Mfr. Part No.:
- 00HPS-030K-C3-04X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
The HPS is a unique fully welded all stainless steel single point (moment insensitive) load cell. This product is suitable for low capacity platform scales, multi-head packaging machines, check weighers, loss-in-weight feeders, belt scales, and general process weighing applications. The unique construction ensures that this product can be used successfully in harsh environments found in the food, chemical, and allied industries.
Capacities: 6–60 kg
Fully welded, stainless steel construction
Comprehensive mounting hole facility
Moment insensitive, platform size to 350 x 350 mm
Applications
Food platforms
Process weighing
Multi-head packaging machines
Marine hybrid scales
Fully welded, stainless steel construction
Comprehensive mounting hole facility
Moment insensitive, platform size to 350 x 350 mm
Applications
Food platforms
Process weighing
Multi-head packaging machines
Marine hybrid scales
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 30kg |
Terminal Type | Cable |
IP Rating | IP66, IP68 |
Housing Material | Stainless Steel |
Length | 50mm |
Depth | 18.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Dimensions | 130 mm |