- RS Stock No.:
- 185-5963
- Mfr. Part No.:
- 00620-005T-C3-06X
- Brand:
- Tedea Huntleigh
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,230.67
(exc. GST)
$2,453.74
(inc. GST)
Units | Per unit |
1 + | $2,230.67 |
- RS Stock No.:
- 185-5963
- Mfr. Part No.:
- 00620-005T-C3-06X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 620 is a stainless steel S-type load cell. Its welded sealing combined with high accuracy, make this load cell ideally suited for a wide range of applications of process weighing and force measurements. The six-wire cable includes two sense wires that compensate for changes in lead resistance due to temperature changes and cable extension.
Capacity range: 500–5000 kg
Stainless steel construction
S-type design for use in tension and compression
6-Wire cable (sense circuit)
Applications
Hopper (tank Weighing)
Hybrid scales
Belt weighing
Lever arm conversions
Material testing machines
Vibrations filling equipment
Dynamometers
Stainless steel construction
S-type design for use in tension and compression
6-Wire cable (sense circuit)
Applications
Hopper (tank Weighing)
Hybrid scales
Belt weighing
Lever arm conversions
Material testing machines
Vibrations filling equipment
Dynamometers
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 5 t |
Terminal Type | Cable |
IP Rating | IP68 |
Length | 120mm |
Housing Material | Stainless Steel |
Depth | 45mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
Dimensions | 100 x 45 x 120 mm |
Force Measurement Range | 5 t |