- RS Stock No.:
- 185-5959
- Mfr. Part No.:
- 00614-100K-C3-01X
- Brand:
- Tedea Huntleigh
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $267.30
You pay
$240.57
(exc. GST)
$264.63
(inc. GST)
Units | Per unit |
1 + | $240.57 |
- RS Stock No.:
- 185-5959
- Mfr. Part No.:
- 00614-100K-C3-01X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 614 is a tension-compression load cell. Humidity resistant coating and shielded cables enable this load cell to be used in harsh environments while maintaining its operating specifications. The additional sense wires compensate for changes in lead resistance due to temperature change and/or cable extension. Ideally suited for lever conversions, hanging scales, force measurement and a wide range of other industrial applications. Model 614 is made from Aluminium.
Capacities 50–500 kg
Anodized Aluminium construction
For use in tension or compression
6 wire (sense) circuit
Applications
Hopper (Tank weighing)
Hybrid scales
Belt weighing
Lever arm conversions
Material testing machines
Vibrations filling equipment
Dynamometers
Anodized Aluminium construction
For use in tension or compression
6 wire (sense) circuit
Applications
Hopper (Tank weighing)
Hybrid scales
Belt weighing
Lever arm conversions
Material testing machines
Vibrations filling equipment
Dynamometers
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 100kg |
Terminal Type | Cable |
IP Rating | IP67 |
Length | 80mm |
Housing Material | Aluminium |
Depth | 18mm |
Minimum Operating Temperature | -10 (Compensated) °C, -30 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 62.1 mm |