Analog Devices, 3.3 V Linear Voltage Regulator, 800mA, 1-Channel, ±1% 8-Pin, SOIC ADM7150ARDZ-3.3

  • RS Stock No. 798-9944
  • Mfr. Part No. ADM7150ARDZ-3.3
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3.3 V
Maximum Output Current 800mA
Package Type SOIC
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 4.5 V
Maximum Input Voltage 16 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Dropout Voltage Measurement Current 800 mA
Line Regulation 0.01 %/V
Quiescent Current 4.3mA
Typical Dropout Voltage @ Current 0.06 V @ 800 mA
Width 4mm
Height 1.65mm
Length 5mm
Accuracy ±1%
Dimensions 5 x 4 x 1.65mm
Load Regulation 1 %/A
Series ADM7150
288 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 14.86
(exc. GST)
$ 16.35
(inc. GST)
units
Per unit
1 - 9
$14.86
10 - 49
$14.33
50 - 99
$13.67
100 - 249
$13.17
250 +
$12.89
Packaging Options:
Related Products
I²C and SMBus Bus Buffers and Accelerators, Linear ...
Description:
I²C and SMBus Bus Buffers and Accelerators, Linear Technology
I²C and SMBus Bus Buffers and Accelerators, Linear ...
Description:
I²C and SMBus Bus Buffers and Accelerators, Linear Technology
Step-Down Switching Regulators, Analog Devices From Analog Devices, ...
Description:
Step-Down Switching Regulators, Analog Devices From Analog Devices, a range of voltage switching regulators to suit a variety of requirements Note 759-2916 - Number of PWM Outputs = 1. From Analog Devices, a range of voltage switching regulators to suit ...
LDO (Low Dropout) Linear Voltage Regulators, 33V Output, ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, 33V Output, Linear Technology. Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in ...