Analog Devices ADP2108AUJZ-3.3-R7 Linear Voltage Regulator, 600mA, 3.3 V, ±2% 5-Pin, TSOT

  • RS Stock No. 759-1809
  • Mfr. Part No. ADP2108AUJZ-3.3-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Output Voltage 3.3 V
Maximum Output Current 600mA
Package Type TSOT
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Accuracy ±2%
Length 2.9mm
Series ADP2108
Width 1.6mm
Height 0.9mm
Dimensions 2.9 x 1.6 x 0.9mm
Quiescent Current 0.018mA
35 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.64
(exc. GST)
$ 2.90
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$2.64
$13.20
25 - 495
$2.548
$12.74
500 - 2995
$2.458
$12.29
3000 - 5995
$2.40
$12.00
6000 +
$2.35
$11.75
*price indicative
Packaging Options:
Related Products
CSR Power Regulator 6A, 10A & 15A, United ...
Description:
CSR Power Regulator 6A, 10A & 15A, United Automation United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A The Solid-state phase controlled power regulator needs external 220 k or 250 ...
CSR2 Power Regulator 6A, 10A & 15A, United ...
Description:
CSR2 Power Regulator 6A, 10A & 15A, United Automation The CSR2 Power Regulators by United Automation are enclosed (type E) Triac-based ac. Power controllers. This range can control single phase mains driven loads of up to 15A. The CSR2 solid-state ...
Shunt Regulators, Renesas Electronics Shunt Regulators are the ...
Description:
Shunt Regulators, Renesas Electronics Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies It has a better voltage precision that a zener diode. Shunt Regulators are the standard reference voltage source ...
Positive Linear Voltage Regulators, Linear Technology Linear Technology ...
Description:
Positive Linear Voltage Regulators, Linear Technology Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. ...