Analog Devices ADP150ACBZ-3.3-R7 Linear Voltage Regulator, 150mA, 3.3 V, -2.5 → 1.5% 4-Pin, WLCSP

  • RS Stock No. 742-7730
  • Mfr. Part No. ADP150ACBZ-3.3-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3.3 V
Maximum Output Current 150mA
Package Type WLCSP
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 2.2 V
Maximum Input Voltage 5.5 V
Pin Count 4
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Accuracy -2.5 → 1.5%
Length 0.8mm
Load Regulation 0.006 %/mA
Dropout Voltage Measurement Current 150 mA
Typical Dropout Voltage @ Current 105mV
Width 0.8mm
Line Regulation 0.05 %/V
Quiescent Current 0.01mA
Series ADP150
Height 0.43mm
Dimensions 0.8 x 0.8 x 0.43mm
1295 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 1.54
(exc. GST)
$ 1.69
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$1.54
$7.70
25 - 95
$1.526
$7.63
100 - 245
$1.518
$7.59
250 - 495
$1.504
$7.52
500 +
$1.496
$7.48
*price indicative
Packaging Options:
Related Products
LDO (Low Dropout) Linear Voltage Regulators, 33V Output, ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, 33V Output, Diodes Inc. The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO ...
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO ...
Linear Voltage Regulators, 100mA, STMicroelectronics The L78L series ...
Description:
Linear Voltage Regulators, 100mA, STMicroelectronics The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down Providing an adequate heat sink, up to 100mA output current can be delivered. The L78L series of three-terminal positive regulators embed ...
Low Dropout (LDO) Linear Voltage Regulators, 180mA to ...
Description:
Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. ...