- RS Stock No.:
- 710-6329
- Mfr. Part No.:
- ZSR300GTA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 710-6329
- Mfr. Part No.:
- ZSR300GTA
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
ZSR Series Linear Voltage Regulators, Diodes Inc
Diodes Inc ZSR Series positive voltage regulator is a fixed output from 3 V up to 10 V achieving 200 mA current outputs. The voltage regulator can be used in various applications in electronic productions such as power supplies, on board post regulation, and it can also be used in Industrial and consumer applications. The robust linear voltage IC comes complete with thermal shutdown and internal current limiting.
Output Current: 200 mA
Fixed Output Voltages: 3 V, 3.3 V, 5 V, 8 V and 10 V
Very Low Quiescent Current (35 μA)
Output Voltage Tolerance: 2.5%
Internal Short Circuit Current Limit
Small Outline SOT223 Package
Stable
No external components
Fixed Output Voltages: 3 V, 3.3 V, 5 V, 8 V and 10 V
Very Low Quiescent Current (35 μA)
Output Voltage Tolerance: 2.5%
Internal Short Circuit Current Limit
Small Outline SOT223 Package
Stable
No external components
Standard Linear Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Linear Voltage |
Output Voltage | 3 V |
Number of Outputs | 1 |
Line Regulation | 40 mV |
Accuracy | 2.5% |
Load Regulation | 25 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.6mA |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Power Rating | 2W |
Dimensions | 6.55 x 3.55 x 1.65mm |
Minimum Operating Temperature | -55 °C |
Minimum Input Voltage | 5 V |
Maximum Operating Temperature | +125 °C |
Height | 1.65mm |
Maximum Input Voltage | 20 V |
Length | 6.55mm |
Width | 3.55mm |