- RS Stock No.:
- 186-9823
- Mfr. Part No.:
- MC78M24CTG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-9823
- Mfr. Part No.:
- MC78M24CTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 350mA |
Regulator Type | Linear Voltage |
Output Voltage | 24 V |
Number of Outputs | 1 |
Line Regulation | 50 mV |
Load Regulation | 100 mV |
Accuracy | ±2% |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 0.8mA |
Package Type | TO-220 |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 10.28 x 4.82 x 15.75mm |
Minimum Operating Temperature | 0 °C |
Height | 15.75mm |
Maximum Input Voltage | 40 V dc |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 26 V |
Length | 10.28mm |
Automotive Standard | AEC-Q100 |
Width | 4.82mm |