- RS Stock No.:
- 419-621
- Mfr. Part No.:
- MAX15006AASA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 419-621
- Mfr. Part No.:
- MAX15006AASA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Linear Voltage Regulators, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 50mA |
Regulator Type | Linear Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.25 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.01mA |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4.98 x 3.99 x 1.58mm |
Maximum Input Voltage | 40 V |
Minimum Input Voltage | 4 V |
Height | 1.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 4.98mm |
Width | 3.99mm |