- RS Stock No.:
- 909-4203
- Brand:
- RS PRO
- RS Stock No.:
- 909-4203
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Linear Position Sensor Transducer (100mm)
A linear transducer used to measure displacement and linear movement in equipment and machinery.
Constructed with durable and sealed linear potentiometer style element contained in a robust IP65 rated housing for a dust tight and water resistant linear position sensor.
A reliable and accurate linear position transducer that is quick and simple to install and capable of providing precision feedback on a wide range of applications.
Features and Benefits
- Long life cycle of over 10 million operations
- Actuation force of 3N
- High temperature capability of -40°C to +85°C
- IP65 Rated
- Resistance of 5 to 10 kΩ
- Stroke of 100mm
- Repeatability of +/- 0.5 mm
- Compact dimensions of 127 x 28.1 x 8.6mm
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 100mm |
IP Rating | IP65 |
Overall Height | 8.6mm |
Overall Width | 28.1mm |
Overall Depth | 127mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- RS PRO Transducer Linear Transducer
- RS PRO Linear Transducer
- Thomson Linear Micro Linear Actuator, 4.5V
- Vishay REC 34L Series Linear Measuring Linear Transducer, 5mm Shaft
- Vishay REC 115L Series Linear Measuring Linear Transducer
- Vishay REC 50L Series Linear Measuring Linear Transducer, 3.18mm Shaft
- RS PRO Magnet for Use with Transducer
- BALLUFF Magnet for Use with Micropulse Transducer