- RS Stock No.:
- 452-9189
- Mfr. Part No.:
- PM-E-12-F-0300-S 0000X000XX00XXX
- Brand:
- Gefran
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$623.41
(exc. GST)
$685.75
(inc. GST)
Units | Per unit |
1 - 9 | $623.41 |
10 - 49 | $608.14 |
50 + | $581.94 |
- RS Stock No.:
- 452-9189
- Mfr. Part No.:
- PM-E-12-F-0300-S 0000X000XX00XXX
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PME12-F - linear transducer with magnetic slider carriage
Potentiometric linear transducer without pushrod
External magnetic carriage operates internal slider
Infinite resolution
No change to electrical output signal outside of theoretical electrical path
Can be used in pneumatic applications with operating pressure of up to max. 20 bar
Output connection via 3-wire shielded cable with highly flexible PUR insulation, length 1 m
External magnetic carriage operates internal slider
Infinite resolution
No change to electrical output signal outside of theoretical electrical path
Can be used in pneumatic applications with operating pressure of up to max. 20 bar
Output connection via 3-wire shielded cable with highly flexible PUR insulation, length 1 m
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 300mm |
Supply Voltage | 60 V |
IP Rating | IP67 |
Overall Width | 380mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |