- RS Stock No.:
- 332-2397
- Mfr. Part No.:
- PK-M-0150 0000X000X00
- Brand:
- Gefran
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$479.51
(exc. GST)
$527.46
(inc. GST)
Units | Per unit |
1 - 9 | $479.51 |
10 - 49 | $467.75 |
50 + | $447.63 |
- RS Stock No.:
- 332-2397
- Mfr. Part No.:
- PK-M-0150 0000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PK series radial control linear sensors
Self-adjusting ball joint mechanical drive, M5 thread.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs DIN 43650 - ISO 4400 4 pin.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs DIN 43650 - ISO 4400 4 pin.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 150mm |
Supply Voltage | 60 V |
IP Rating | IP40 |
Overall Height | 61mm |
Overall Width | 318mm |
Overall Depth | 38mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Related links
- RS PRO Transducer Linear Transducer
- BALLUFF Transducer Linear Transducer
- Baumer Transducer Linear Transducer
- Vishay REC 115L Series Transducer Linear Transducer
- Gefran Transducer Linear Transducer, Analogue Signal
- Gefran Linear Measuring Linear Transducer
- Gefran Transducer Linear Transducer, Solid Type
- Vishay Transducer Linear Transducer