- RS Stock No.:
- 332-2381
- Mfr. Part No.:
- PY-3-C-050 0000X000X00
- Brand:
- Gefran
1 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$506.78
(exc. GST)
$557.46
(inc. GST)
Units | Per unit |
1 - 4 | $506.78 |
5 - 9 | $491.59 |
10 - 24 | $476.83 |
25 - 49 | $462.54 |
50 + | $448.67 |
- RS Stock No.:
- 332-2381
- Mfr. Part No.:
- PY-3-C-050 0000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PY3 series linear sensors with ball sensor
Control rod mounted on double bearing with spring return.
Measuring tip with M2.5 threaded shaft and precision stainless steel ball.
No variation of electrical output signal outside theoretical electrical stroke.
Shaft assembly stuck in rotation.
5-pin connector outputs.
Measuring tip with M2.5 threaded shaft and precision stainless steel ball.
No variation of electrical output signal outside theoretical electrical stroke.
Shaft assembly stuck in rotation.
5-pin connector outputs.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 50mm |
Supply Voltage | 60 V |
IP Rating | IP40 |
Overall Height | 41mm |
Overall Width | 207mm |
Overall Depth | 29mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Related links
- RS PRO Linear Measuring Linear Transducer
- Sick Linear Measuring Linear Measuring Encoder
- Honeywell Linear Measuring Linear Transducer
- Vishay Linear Measuring Linear Measuring Encoder
- BALLUFF Linear Measuring Linear Transducer
- Gefran Transducer Linear Transducer, Solid Type
- Gefran Transducer Linear Transducer
- Solartron Metrology Linear Measuring Linear Transducer