- RS Stock No.:
- 332-2296
- Mfr. Part No.:
- PC-M-0400 0000X000X00
- Brand:
- Gefran
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$919.01
(exc. GST)
$1,010.91
(inc. GST)
Units | Per unit |
1 - 9 | $919.01 |
10 - 49 | $886.85 |
50 + | $845.50 |
- RS Stock No.:
- 332-2296
- Mfr. Part No.:
- PC-M-0400 0000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PC series slide movement sensors
Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 400mm |
Supply Voltage | 60 V |
IP Rating | IP65 |
Overall Width | 1002mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Related links
- Thomson Linear Micro Linear Actuator 3.77V
- Thomson Linear Micro Linear Actuator, 3.77V
- Thomson Linear Micro Linear Actuator, 4.5V
- Thomson Linear Micro Linear Actuator, 2.33V
- Thomson Linear Micro Linear Actuator, 3.85V
- Thomson Linear Micro Linear Actuator, 3.8V
- Thomson Linear Micro Linear Actuator, 3.42V
- Gefran Transducer Linear Transducer