- RS Stock No.:
- 332-2173
- Mfr. Part No.:
- LT-M-0130-S 0000X000X00
- Brand:
- Gefran
2 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$394.01
(exc. GST)
$433.41
(inc. GST)
Units | Per unit |
1 - 9 | $394.01 |
10 - 49 | $384.35 |
50 + | $370.40 |
- RS Stock No.:
- 332-2173
- Mfr. Part No.:
- LT-M-0130-S 0000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
LT series slide movement sensors
Linear movement sensors for servo control cylinder position.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 130mm |
Supply Voltage | 60 V |
IP Rating | IP60 |
Overall Height | 34.5mm |
Overall Width | 378mm |
Overall Depth | 33mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Related links
- Binder Circular Connector Cable Mount Socket IP67, 723 Series
- Deltron Enclosure Flanged, 251 x 251 x 99mm
- Gefran Transducer Linear Transducer, Analogue Signal
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54mm...
- binder Circular Connector Cable Mount Plug IP67, 723 Series
- Gefran Transducer Linear Transducer Axial Type
- Gefran Transducer Linear Transducer
- Molex 3P 40A, 1 kV ac/dc