- RS Stock No.:
- 283-0550
- Mfr. Part No.:
- LT-M-0400-S 0000X000X00
- Brand:
- Gefran
- RS Stock No.:
- 283-0550
- Mfr. Part No.:
- LT-M-0400-S 0000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Gefran LT series linear position transducers
Main characteristics:
50 → 900 mm strokes
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:
3-pole LTH connector
4-pole LTM connector DIN43650-ISO4400
4-pole LTM connector DIN43650-ISO4400
Life duration: >25 ´ 106m strokes, or >100 ´ 106 manoeuvres, whichever is less (within C.E.U.)
Degree of protection IP60
Degree of protection IP60
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 400mm |
Supply Voltage | 60 V |
IP Rating | IP60 |
Overall Height | 34.5mm |
Overall Width | 924mm |
Overall Depth | 33mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Related links
- RS PRO Transducer Linear Transducer
- Honeywell Transducer Linear Transducer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay REC 115L Series Transducer Linear Transducer
- BALLUFF Transducer Linear Transducer
- Baumer Transducer Linear Transducer
- Vishay Transducer Linear Transducer
- Solartron Metrology Transducer Linear Transducer