- RS Stock No.:
- 194-7632
- Mfr. Part No.:
- BTL7-E501-M0500-P-S32
- Brand:
- BALLUFF
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,587.48
(exc. GST)
$1,746.23
(inc. GST)
Units | Per unit |
1 + | $1,587.48 |
- RS Stock No.:
- 194-7632
- Mfr. Part No.:
- BTL7-E501-M0500-P-S32
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most important application for linear position sensors with a rod design is in hydraulic drive units. They are exceptionally well-suited for use in hydraulic cylinders for position feedback, for molding and rolling mills, or for elevator and hoisting technology. The sensors are installed in the pressure area of the hydraulic cylinder and have the same pressure resistance as the cylinder itself.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Transducer |
Stroke | 500mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP40 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Current Rating | 180 mA |
Related links
- MCP41010-E/P PDIP
- RS PRO Linear Transducer
- RS PRO Transducer Linear Transducer
- Vishay REC 34L Series Linear Measuring Linear Transducer, 5mm Shaft
- MCP4161-103E/P PDIP
- Gefran Transducer Linear Transducer, Analogue Signal
- Vishay Transducer Linear Transducer
- Gefran Linear Measuring Linear Transducer, Analogue Signal