- RS Stock No.:
- 189-2694
- Mfr. Part No.:
- GCA5-PM047.RAN.V60.A
- Brand:
- Baumer
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,164.93
(exc. GST)
$1,281.42
(inc. GST)
Units | Per unit |
1 + | $1,164.93 |
- RS Stock No.:
- 189-2694
- Mfr. Part No.:
- GCA5-PM047.RAN.V60.A
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Analogue interface
Magnetic sensing
Operating temperature -40...+85 °C
Flange connector M12 or cable
Measuring length 2.3 m and 4.7 m
Designed for harsh environmental conditions
Removable stickers for drainage
Magnetic sensing
Operating temperature -40...+85 °C
Flange connector M12 or cable
Measuring length 2.3 m and 4.7 m
Designed for harsh environmental conditions
Removable stickers for drainage
Specifications
Attribute | Value |
---|---|
Encoder Technology | Transducer |
Supply Voltage | 12 → 30 V dc |
IP Rating | IP67 |
Overall Height | 65mm |
Overall Width | 88mm |
Overall Depth | 88mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Current Rating | 10 mA @ 24 V dc, 30 mA @ 24 V dc |
Related links
- RS PRO Transducer Linear Transducer
- BALLUFF Transducer Linear Transducer
- Gefran Transducer Linear Transducer Axial Type
- Vishay REC 115L Series Transducer Linear Transducer
- Gefran Transducer Linear Transducer, Analogue Signal
- Gefran Transducer Linear Transducer
- Gefran Transducer Linear Transducer, Solid Type
- Vishay Transducer Linear Transducer