- RS Stock No.:
- 167-8644
- Mfr. Part No.:
- RE34L4D103W3263
- Brand:
- Vishay
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 3)
$1,223.383
(exc. GST)
$1,345.721
(inc. GST)
Units | Per unit | Per Box* |
3 - 3 | $1,223.383 | $3,670.149 |
6 - 9 | $1,201.98 | $3,605.94 |
12 + | $1,179.95 | $3,539.85 |
*price indicative |
- RS Stock No.:
- 167-8644
- Mfr. Part No.:
- RE34L4D103W3263
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Slide movement sensor - Mounting by ball joints
Vishay Sfernice REC 34L model.
Slide movement sensors.
Excellent signal repeatability.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via double ball joint.
Body Ø 19.05 mm
Slide movement sensors.
Excellent signal repeatability.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via double ball joint.
Body Ø 19.05 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IP Rating | IP65, IP67 |
Related links
- Vishay REC 34L Series Linear Measuring Linear Transducer, 5mm Shaft
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10472MA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10103MA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10502KA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10102KA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10103KA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFY00472MA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFY00502KA