- RS Stock No.:
- 167-8638
- Mfr. Part No.:
- RE115L12E502W6017
- Brand:
- Vishay
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 3)
$670.753
(exc. GST)
$737.828
(inc. GST)
Units | Per unit | Per Box* |
3 - 3 | $670.753 | $2,012.259 |
6 - 9 | $659.013 | $1,977.039 |
12 + | $646.937 | $1,940.811 |
*price indicative |
- RS Stock No.:
- 167-8638
- Mfr. Part No.:
- RE115L12E502W6017
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Slide movement sensors for cylinder servo control
Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
The Vishay REC 115 L series, conductive plastic precision linear transducer has measurement range up to 1000 mm with high accuracy.
Measurement range 25 mm to 1000 mm
High accuracy ± 1 % down to ± 0.025 %
Excellent repeatability
Essentially infinite resolution
Non sensitive to temperature variations
High accuracy ± 1 % down to ± 0.025 %
Excellent repeatability
Essentially infinite resolution
Non sensitive to temperature variations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IP Rating | IP67 |
Related links
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10472MA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10103MA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10502KA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10102KA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10103KA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFY00472MA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFY00502KA
- Vishay REC 115L Series Linear Measuring Linear Transducer