- RS Stock No.:
- 176-942
- Mfr. Part No.:
- PZ-67-S-025 0000X000X00
- Brand:
- Gefran
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$625.02
(exc. GST)
$687.52
(inc. GST)
Units | Per unit |
1 - 9 | $625.02 |
10 - 49 | $603.11 |
50 + | $575.02 |
- RS Stock No.:
- 176-942
- Mfr. Part No.:
- PZ-67-S-025 0000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PZ67 – linear transducer with cylindrical housing
Potentiometric technology
High IP67 protection rating
Compact design
Ideal for applications in cutting, glass washing, grinding or sand-blasting machines where the sensor is directly exposed to liquids or steam.
Attached using terminal blocks supplied
High IP67 protection rating
Compact design
Ideal for applications in cutting, glass washing, grinding or sand-blasting machines where the sensor is directly exposed to liquids or steam.
Attached using terminal blocks supplied
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 25mm |
Supply Voltage | 20 V |
IP Rating | IP67 |
Overall Width | 143.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Related links
- RS PRO Linear Measuring Linear Transducer
- Sick Linear Measuring Linear Measuring Encoder
- Honeywell Linear Measuring Linear Transducer
- OEP Linear Power Supply Linear Power Supply
- Vishay Linear Measuring Linear Measuring Encoder
- Thomson Linear Micro Linear Actuator, 3.85V
- BALLUFF Linear Measuring Linear Transducer
- Solartron Metrology Linear Measuring Linear Transducer